
GCM1885C2A682GE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A682GE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A682GE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A682GE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A682GE02V |
Description | CAP CER 6800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,05078 € | 25,39 € |
| 1.000 | 0,04596 € | 45,96 € |
| 2.500 | 0,04090 € | 102,25 € |
| 5.000 | 0,03785 € | 189,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03133 € | 939,90 € |
| 60.000 | 0,02986 € | 1.791,60 € |
| 90.000 | 0,02912 € | 2.620,80 € |
| 150.000 | 0,02830 € | 4.245,00 € |
| 210.000 | 0,02783 € | 5.844,30 € |
| 300.000 | 0,02737 € | 8.211,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

