New Product
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A682GE02J

DigiKey Part Number
490-GCM1885C2A682GE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A682GE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A682GE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A682GE02J
Description
CAP CER 6800PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A682GE02DMurata Electronics4.000490-GCM1885C2A682GE02DCT-ND0,18000 €Parametric Equivalent
GCM1885C2A682GE02VMurata Electronics29.275490-GCM1885C2A682GE02VCT-ND0,18000 €Parametric Equivalent
GCM1885C2A682GE02WMurata Electronics6.950490-GCM1885C2A682GE02WCT-ND0,18000 €Parametric Equivalent
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07540 €3,77 €
1000,06610 €6,61 €
5000,05054 €25,27 €
1.0000,04576 €45,76 €
2.5000,04072 €101,80 €
5.0000,03768 €188,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03418 €341,80 €
20.0000,03219 €643,80 €
30.0000,03119 €935,70 €
50.0000,03008 €1.504,00 €
70.0000,02943 €2.060,10 €
100.0000,02881 €2.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €