New Product
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A682GE02D

DigiKey Part Number
490-GCM1885C2A682GE02DTR-ND - Tape & Reel (TR)
490-GCM1885C2A682GE02DCT-ND - Cut Tape (CT)
490-GCM1885C2A682GE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A682GE02D
Description
CAP CER 6800PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10500 €1,05 €
500,07480 €3,74 €
1000,06550 €6,55 €
5000,05014 €25,07 €
1.0000,04539 €45,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03719 €148,76 €
8.0000,03463 €277,04 €
12.0000,03335 €400,20 €
20.0000,03193 €638,60 €
28.0000,03110 €870,80 €
40.0000,03030 €1.212,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €