Parametric Equivalent
Parametric Equivalent

GC355DD7LP474KX18K | |
|---|---|
DigiKey Part Number | 490-GC355DD7LP474KX18KTR-ND - Tape & Reel (TR) 490-GC355DD7LP474KX18KCT-ND - Cut Tape (CT) 490-GC355DD7LP474KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LP474KX18K |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD7LP474KX18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,81320 € | 40,66 € |
| 100 | 0,75120 € | 75,12 € |
| 500 | 0,64618 € | 323,09 € |
| 1.000 | 0,61368 € | 613,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54875 € | 2.195,00 € |
| 8.000 | 0,53112 € | 4.248,96 € |
| 12.000 | 0,52228 € | 6.267,36 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


