4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 83mOhm Max Nonstandard

FDSD0420-H-4R7M=P3

DigiKey Part Number
490-10866-2-ND - Tape & Reel (TR)
490-10866-1-ND - Cut Tape (CT)
490-10866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSD0420-H-4R7M=P3
Description
FIXED IND 4.7UH 2.7A 83 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 83mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0420-H-4R7M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
83mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Inductance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI4020V2-4R7-REaton - Electronics Division265283-4719-1-ND1,43000 €Similar
In-Stock: 1.470
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40400 €4,04 €
1000,33210 €33,21 €
1.0000,27316 €273,16 €
Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,45700 €4,57 €
250,41280 €10,32 €
500,38260 €19,13 €
1000,35460 €35,46 €
2500,32056 €80,14 €
5000,29694 €148,47 €
1.0000,27500 €275,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €