
MPI4020V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-4719-2-ND - Tape & Reel (TR) 283-4719-1-ND - Cut Tape (CT) 283-4719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-4R7-R |
Description | FIXED IND 4.7UH 2.7A 118 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 118mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 118mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZER4R7M11 | Vishay Dale | 17.497 | 541-1051-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,96750 € | 96,75 € |
| 1.000 | 0,83233 € | 832,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80364 € | 2.410,92 € |
| 6.000 | 0,75805 € | 4.548,30 € |
| 9.000 | 0,75390 € | 6.785,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

