Similar


FDSD0412-H-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-10858-2-ND - Tape & Reel (TR) 490-10858-1-ND - Cut Tape (CT) 490-10858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0412-H-4R7M=P3 |
Description | FIXED IND 4.7UH 1.9A 161 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 161mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0412-H-4R7M=P3 Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 161mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4332.472NLT | Pulse Electronics | 171 | 553-3292-1-ND | 0,43000 € | Similar |


