
PA4332.472NLT | |
|---|---|
DigiKey Part Number | 553-3292-2-ND - Tape & Reel (TR) 553-3292-1-ND - Cut Tape (CT) 553-3292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.472NLT |
Description | FIXED IND 4.7UH 2.85A 108 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.85 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.472NLT Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 108mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,29080 € | 29,08 € |
| 1.000 | 0,23916 € | 239,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22033 € | 660,99 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

