
EKDMPIMTLM-V01-KIT | |
|---|---|
DigiKey Part Number | 490-14315-ND |
Manufacturer | |
Manufacturer Product Number | EKDMPIMTLM-V01-KIT |
Description | KIT WIREWOUND SHIELDED METAL ALL |
Customer Reference | |
Detailed Description | Fixed Kit 95 Pieces (19 Values - 5 Each) Surface Mount |
Category | Material - Core Metal |
Manufacturer Murata Electronics | Quantity 95 Pieces (19 Values - 5 Each) |
Series | Inductance Range 470nH ~ 10µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| FDSD0420-H-4R7M=P3 | FIXED IND 4.7UH 2.7A 83 MOHM SMD | 5 |
| FDSD0420-H-1R0M=P3 | FIXED IND 1UH 5.1A 29 MOHM SMD | 5 |
| FDSD0420-H-100M=P3 | FIXED IND 10UH 1.7A 200 MOHM SMD | 5 |
| FDSD0420-H-2R2M=P3 | FIXED IND 2.2UH 3.6A 47 MOHM SMD | 5 |
| FDSD0630-H-2R2M=P3 | FIXED IND 2.2UH 7.1A 17 MOHM SMD | 5 |

