FDSD0630-H-2R2M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 7.1 A 17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 7.1 A 17mOhm Max Nonstandard

FDSD0630-H-2R2M=P3

DigiKey Part Number
490-10880-2-ND - Tape & Reel (TR)
490-10880-1-ND - Cut Tape (CT)
490-10880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSD0630-H-2R2M=P3
Description
FIXED IND 2.2UH 7.1A 17 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 7.1 A 17mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0630-H-2R2M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
17mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Inductance
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0630CDMCCDS-2R2MCSumida America Inc.0308-2464-1-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes