Similar
Similar

DFEH7030D-150M=P3 | |
|---|---|
DigiKey Part Number | 490-13112-2-ND - Tape & Reel (TR) 490-13112-1-ND - Cut Tape (CT) 490-13112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEH7030D-150M=P3 |
Description | FIXED IND 15UH 2.2A 147 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.2 A 147mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH7030D-150M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 147mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703-150-R | Eaton - Electronics Division | 0 | 283-HCM1A0703-150-RCT-ND | 1,22000 € | Similar |
| HCM1A0703V2-150-R | Eaton - Electronics Division | 2.239 | 283-HCM1A0703V2-150-RCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,17320 € | 29,33 € |
| 50 | 1,10600 € | 55,30 € |
| 100 | 1,04280 € | 104,28 € |
| 250 | 0,96484 € | 241,21 € |
| 500 | 0,90980 € | 454,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83345 € | 833,45 € |
| 2.000 | 0,78604 € | 1.572,08 € |
| 3.000 | 0,75960 € | 2.278,80 € |
| 5.000 | 0,73198 € | 3.659,90 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |



