
HCM1A0703V2-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-150-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-150-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-150-R |
Description | FIXED IND 15UH 2.6A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.6 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 9.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 3.6A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-150-R | Eaton - Electronics Division | 1.900 | 283-HCM1A0703V3-150-RCT-ND | 0,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,75440 € | 18,86 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,67050 € | 67,05 € |
| 250 | 0,62024 € | 155,06 € |
| 500 | 0,58482 € | 292,41 € |
| 1.000 | 0,55147 € | 551,47 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

