Parametric Equivalent
Parametric Equivalent

DE2E3SA472MJ3BX02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA472MJ3BX02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MJ3BX02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MJ3BX02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA472MA3BX02F | Murata Electronics | 2.841 | 490-DE2E3SA472MA3BX02F-ND | 0,96000 € | Parametric Equivalent |
| DE2E3SA472MN3AX02F | Murata Electronics | 22.298 | 490-DE2E3SA472MN3AX02FCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,37690 € | 37,69 € |
| 500 | 0,31512 € | 157,56 € |
| 1.000 | 0,29598 € | 295,98 € |
| 2.500 | 0,27579 € | 689,47 € |
| 5.000 | 0,26362 € | 1.318,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


