
DE2E3SA472MA3BX02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA472MA3BX02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MA3BX02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MA3BX02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,48280 € | 24,14 € |
| 250 | 0,39792 € | 99,48 € |
| 500 | 0,37170 € | 185,85 € |
| 1.000 | 0,35011 € | 350,11 € |
| 2.500 | 0,32732 € | 818,30 € |
| 5.000 | 0,31358 € | 1.567,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

