DE2E3KY472MN2AM01F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4.259
Unit Price: 0,87000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11544 €
Datasheet
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3KY472MN2AM01F

DigiKey Part Number
490-9561-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3KY472MN2AM01F
Description
CAP CER 4700PF 250VAC RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3KY472MN2AM01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE2E3SA472MN2AT01FMurata Electronics4.259490-DE2E3SA472MN2AT01FCT-ND0,87000 €Direct
VY2472M49Y5US6TV5Vishay Beyschlag/Draloric/BC Components0VY2472M49Y5US6TV5-ND0,11544 €Similar
Obsolete
This product is no longer manufactured. View Substitutes