VY2472M49Y5US6TV5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KEMET
In Stock: 1.524
Unit Price: 16,00000 €
Datasheet
VY2332M41Y5UG6TV7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2472M49Y5US6TV5

DigiKey Part Number
VY2472M49Y5US6TV5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2472M49Y5US6TV5
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2472M49Y5US6TV5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10036 €1.003,60 €
Unit Price without VAT:0,10036 €
Unit Price with VAT:0,11943 €