
DE2E3SA472MN2AT01F | |
---|---|
DigiKey Part Number | 490-DE2E3SA472MN2AT01FCT-ND - Cut Tape (CT) 490-DE2E3SA472MN2AT01FTB-ND - Tape & Box (TB) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | DE2E3SA472MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MN2AT01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35600 € | 3,56 € |
50 | 0,27080 € | 13,54 € |
100 | 0,24470 € | 24,47 € |
500 | 0,20918 € | 104,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,19071 € | 190,71 € |
2.000 | 0,17927 € | 358,54 € |
3.000 | 0,17354 € | 520,62 € |
5.000 | 0,16719 € | 835,95 € |
7.000 | 0,16348 € | 1.144,36 € |
10.000 | 0,15991 € | 1.599,10 € |
12.000 | 0,15822 € | 1.898,64 € |
24.000 | 0,15252 € | 3.660,48 € |
25.000 | 0,15222 € | 3.805,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |