220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA221KN3AT02F

DigiKey Part Number
490-16223-1-ND - Cut Tape (CT)
490-16223-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA221KN3AT02F
Description
CAP CER 220PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA221KN3AT02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE2B3SA221KN3AX02FMurata Electronics1.149490-16224-1-ND0,81000 €Upgrade
DE2B3SA221KN3AY02FMurata Electronics902490-16225-1-ND0,68000 €Upgrade
DE2B3SA221KA3BT02FMurata Electronics453490-DE2B3SA221KA3BT02F-ND0,65000 €Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42200 €4,22 €
500,32380 €16,19 €
1000,29340 €29,34 €
5000,24208 €121,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21976 €219,76 €
2.0000,20708 €414,16 €
3.0000,20072 €602,16 €
5.0000,19369 €968,45 €
7.0000,18957 €1.326,99 €
10.0000,18561 €1.856,10 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €