
DE2B3SA221KA3BT02F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA221KA3BT02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2B3SA221KA3BT02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA221KA3BT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA221KN3AT02F | Murata Electronics | 2 | 490-16223-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,28310 € | 28,31 € |
| 500 | 0,23346 € | 116,73 € |
| 1.000 | 0,21812 € | 218,12 € |
| 2.500 | 0,20194 € | 504,85 € |
| 5.000 | 0,19219 € | 960,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

