220 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA221KN3AY02F

DigiKey Part Number
490-16225-1-ND - Cut Tape (CT)
490-16225-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA221KN3AY02F
Description
CAP CER 220PF 400V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA221KN3AY02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42500 €4,25 €
500,32600 €16,30 €
1000,29550 €29,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
9000,22357 €201,21 €
1.8000,21043 €378,77 €
2.7000,20385 €550,39 €
4.5000,19656 €884,52 €
6.3000,19230 €1.211,49 €
9.0000,18820 €1.693,80 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €