
DE2B3SA221KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16223-1-ND - Cut Tape (CT) 490-16223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA221KN3AT02F |
Description | CAP CER 220PF 250V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA221KN3AT02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA221KN3AX02F | Murata Electronics | 1.149 | 490-16224-1-ND | 0,81000 € | Upgrade |
| DE2B3SA221KN3AY02F | Murata Electronics | 902 | 490-16225-1-ND | 0,68000 € | Upgrade |
| DE2B3SA221KA3BT02F | Murata Electronics | 453 | 490-DE2B3SA221KA3BT02F-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,29340 € | 29,34 € |
| 500 | 0,24208 € | 121,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21976 € | 219,76 € |
| 2.000 | 0,20708 € | 414,16 € |
| 3.000 | 0,20072 € | 602,16 € |
| 5.000 | 0,19369 € | 968,45 € |
| 7.000 | 0,18957 € | 1.326,99 € |
| 10.000 | 0,18561 € | 1.856,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

