
DE11XRA150KN4AH01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA150KN4AH01FCT-ND - Cut Tape (CT) 490-DE11XRA150KN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA150KN4AH01F |
Description | CAP CER 15PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA150KA4BH01F | Murata Electronics | 445 | 490-DE11XRA150KA4BH01F-ND | 0,43000 € | Parametric Equivalent |
| DE11XRA150KJ4BH01F | Murata Electronics | 490 | 490-DE11XRA150KJ4BH01F-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18830 € | 18,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,14465 € | 86,79 € |
| 1.200 | 0,13434 € | 161,21 € |
| 1.800 | 0,12918 € | 232,52 € |
| 3.000 | 0,12345 € | 370,35 € |
| 4.200 | 0,12010 € | 504,42 € |
| 6.000 | 0,11689 € | 701,34 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

