
DE11XRA150KA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA150KA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA150KA4BH01F |
Description | CAP CER 15PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,14454 € | 72,27 € |
| 1.000 | 0,13382 € | 133,82 € |
| 2.500 | 0,12251 € | 306,27 € |
| 5.000 | 0,11570 € | 578,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

