
DE11XRA150KJ4BH01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA150KJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA150KJ4BH01F |
Description | CAP CER 15PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA150KA4BH01F | Murata Electronics | 445 | 490-DE11XRA150KA4BH01F-ND | 0,43000 € | Parametric Equivalent |
| DE11XRA150KN4AH01F | Murata Electronics | 381 | 490-DE11XRA150KN4AH01FCT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17700 € | 17,70 € |
| 500 | 0,14274 € | 71,37 € |
| 1.000 | 0,13216 € | 132,16 € |
| 2.500 | 0,12099 € | 302,48 € |
| 5.000 | 0,11426 € | 571,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

