
BLM15AG221SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15AG221SZ1DTR-ND - Tape & Reel (TR) 490-BLM15AG221SZ1DCT-ND - Cut Tape (CT) 490-BLM15AG221SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG221SZ1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG221SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02640 € | 6,60 € |
| 500 | 0,02352 € | 11,76 € |
| 1.000 | 0,02087 € | 20,87 € |
| 5.000 | 0,01543 € | 77,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01298 € | 129,80 € |
| 20.000 | 0,01183 € | 236,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










