MYRLP080015F21RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRLP250015F21RD

DigiKey Part Number
811-MYRLP250015F21RDTR-ND - Tape & Reel (TR)
811-MYRLP250015F21RDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MYRLP250015F21RD
Description
DC DC CONVERTER 2.50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRLP250015F21RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
150mA
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,19000 €2,19 €
51,98600 €9,93 €
101,74800 €17,48 €
251,71840 €42,96 €
501,55940 €77,97 €
1001,40050 €140,05 €
2501,32104 €330,26 €
5001,24156 €620,78 €
1.0001,01312 €1.013,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01312 €3.039,36 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €