C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 768KB (768K x 8) FLASH 256-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P650DH6ZEJR

DigiKey Part Number
296-F28P650DH6ZEJRTR-ND - Tape & Reel (TR)
296-F28P650DH6ZEJRCT-ND - Cut Tape (CT)
296-F28P650DH6ZEJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F28P650DH6ZEJR
Description
C2000 32-bit MCU, 600 MIPS, 2xC2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 768KB (768K x 8) FLASH 256-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
F28P650DH6ZEJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
C28x
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
163
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
248K x 8
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 40x12/16b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
256-NFBGA (13x13)
Package / Case
256-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,05000 €16,05 €
1012,76400 €127,64 €
2511,94360 €298,59 €
10011,04170 €1.104,17 €
25011,03144 €2.757,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,13921 €10.139,21 €
Manufacturers Standard Package
Unit Price without VAT:16,05000 €
Unit Price with VAT:19,09950 €