MFR Recommended

#A921CY-100M=P3 | |
|---|---|
DigiKey Part Number | 490-#A921CY-100M=P3CT-ND - Cut Tape (CT) 490-#A921CY-100M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A921CY-100M=P3 |
Description | FIXED IND 10UH 1.77A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.77 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #A921CY-100M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |


