
LQH5BPN100M38L | |
|---|---|
DigiKey Part Number | 490-16631-2-ND - Tape & Reel (TR) 490-16631-1-ND - Cut Tape (CT) 490-16631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN100M38L |
Description | FIXED IND 10UH 2.2A 56 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.2 A 56mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN100M38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,31720 € | 31,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,27653 € | 110,61 € |
| 800 | 0,26074 € | 208,59 € |
| 1.200 | 0,25193 € | 302,32 € |
| 2.000 | 0,24125 € | 482,50 € |
| 2.800 | 0,23448 € | 656,54 € |
| 4.000 | 0,22750 € | 910,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

