MFR Recommended

1227AS-H-6R8M=P2 | |
|---|---|
DigiKey Part Number | 490-14165-2-ND - Tape & Reel (TR) 490-14165-1-ND - Cut Tape (CT) 490-14165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1227AS-H-6R8M=P2 |
Description | FIXED IND 6.8UH 1.3A 146 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 146mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1227AS-H-6R8M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 146mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH3NPN6R8MMEL | Murata Electronics | 18.926 | 490-LQH3NPN6R8MMELCT-ND | 0,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28114 € | 562,28 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


