4.0" (101.60mm) Tip Plug To Tip Plug Test Lead 1000V (1kV) 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-PB4-2

DigiKey Part Number
314-BU-PB4-2-ND
Manufacturer
Manufacturer Product Number
BU-PB4-2
Description
PATCH CORD STKG BANANA 4" RED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Tip Plug To Tip Plug Test Lead 1000V (1kV) 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Banana to Banana
1st Connector
Tip Plug
2nd Connector
Tip Plug
Cable Length
4.0" (101.60mm)
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
15 A
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,21840 €1.043,68 €
Manufacturers Standard Package
Unit Price without VAT:5,21840 €
Unit Price with VAT:6,20990 €