
69359 | |
|---|---|
DigiKey Part Number | 1742-69359-ND |
Manufacturer | |
Manufacturer Product Number | 69359 |
Description | LEAD ADAPTERS RED AND BLACK 3 FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Insulated To Banana Plug, Single, Insulated Test Lead 2 Leads, Black and Red |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Insulated |
Manufacturer Klein Tools, Inc. | 2nd Connector Banana Plug, Single, Insulated |
Packaging Bulk | Cable Length 36.0" (914.40mm) |
Part Status Active | Contents 2 Leads, Black and Red |
Configuration Banana to Banana | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| 10 | 13,50000 € | 135,00 € |
| 25 | 12,74000 € | 318,50 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |



