
BU-PB4-0 | |
|---|---|
DigiKey Part Number | 314-BU-PB4-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-PB4-0 |
Description | PATCH CORD STKG BANANA 4" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Tip Plug To Tip Plug Test Lead 1000V (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Banana to Banana | |
1st Connector | Tip Plug | |
2nd Connector | Tip Plug | |
Cable Length | 4.0" (101.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 15 A | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,28410 € | 1.056,82 € |
| Unit Price without VAT: | 5,28410 € |
|---|---|
| Unit Price with VAT: | 6,28808 € |











