MPQ7231GLE-D50-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 443
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.750
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 495
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,59869 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,91032 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.994
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 3,32000 €
Datasheet
19-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7231GLE-D50-AEC1-Z

DigiKey Part Number
1589-MPQ7231GLE-D50-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7231GLE-D50-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7231GLE-D50-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7231GLE-D50-AEC1-Z
Description
MPSAFETM 42V, 3A BUCK OR 2.4A BU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
2.4A, 3A
Frequency
1.25MHz, 2.4MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,59869 €7.993,45 €
Manufacturers Standard Package
Unit Price without VAT:1,59869 €
Unit Price with VAT:1,90244 €