19-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7231GLE-D00-AEC1-P

DigiKey Part Number
1589-MPQ7231GLE-D00-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7231GLE-D00-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7231GLE-D00-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7231GLE-D00-AEC1-P
Description
MPSAFETM 42V, 3A BUCK OR 2.4A BU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
2.4A, 3A
Frequency
1.25MHz, 2.4MHz
Dimming
Analog, PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,50800 €25,08 €
252,30480 €57,62 €
1002,08120 €208,12 €
2501,97456 €493,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,91032 €955,16 €
1.0001,85742 €1.857,42 €
1.5001,83093 €2.746,39 €
2.5001,80158 €4.503,95 €
3.5001,78444 €6.245,54 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €