
MPQ7231GLE-D50-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D50-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D50-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D50-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D50-AEC1-P |
Description | MPSAFETM 42V, 3A BUCK OR 2.4A BU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2.4A, 3A | |
Frequency | 1.25MHz, 2.4MHz | |
Dimming | Analog, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,32000 € | 3,32 € |
10 | 2,50800 € | 25,08 € |
25 | 2,30480 € | 57,62 € |
100 | 2,08120 € | 208,12 € |
250 | 1,97456 € | 493,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,91032 € | 955,16 € |
1.000 | 1,85742 € | 1.857,42 € |
1.500 | 1,83093 € | 2.746,39 € |
2.500 | 1,80158 € | 4.503,95 € |
3.500 | 1,78444 € | 6.245,54 € |
Unit Price without VAT: | 3,32000 € |
---|---|
Unit Price with VAT: | 3,95080 € |