LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7221GRE-AEC1-Z

DigiKey Part Number
1589-MPQ7221GRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7221GRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7221GRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7221GRE-AEC1-Z
Description
IC LED DRIVER LINEAR 80MA 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
80mA
Manufacturer
Monolithic Power Systems Inc.
Dimming
Analog, I2C, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
16
Package / Case
24-VFQFN
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3326BGRE-AEC1-PMonolithic Power Systems Inc.4821589-MPQ3326BGRE-AEC1-PCT-ND4,11000 €Parametric Equivalent
MPQ3326BGRE-AEC1-ZMonolithic Power Systems Inc.4.3101589-MPQ3326BGRE-AEC1-ZCT-ND3,82000 €Parametric Equivalent
MPQ7221GRE-AEC1-PMonolithic Power Systems Inc.4991589-MPQ7221GRE-AEC1-PCT-ND4,15000 €Parametric Equivalent
In-Stock: 4.800
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,92800 €29,28 €
252,69520 €67,38 €
1002,43890 €243,89 €
2502,31680 €579,20 €
5002,31462 €1.157,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,08007 €10.400,35 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €