LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7221GRE-AEC1-P

DigiKey Part Number
1589-MPQ7221GRE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7221GRE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7221GRE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7221GRE-AEC1-P
Description
IC LED DRIVER LINEAR 80MA 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
80mA
Manufacturer
Monolithic Power Systems Inc.
Dimming
Analog, I2C, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
16
Package / Case
24-VFQFN
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3326BGRE-AEC1-PMonolithic Power Systems Inc.4821589-MPQ3326BGRE-AEC1-PCT-ND4,11000 €Parametric Equivalent
MPQ3326BGRE-AEC1-ZMonolithic Power Systems Inc.4.3101589-MPQ3326BGRE-AEC1-ZCT-ND3,82000 €Parametric Equivalent
MPQ7221GRE-AEC1-ZMonolithic Power Systems Inc.4.8001589-MPQ7221GRE-AEC1-ZCT-ND3,86000 €Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,15700 €31,57 €
252,90840 €72,71 €
1002,63500 €263,50 €
2502,50964 €627,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,42618 €1.213,09 €
1.0002,36155 €2.361,55 €
1.5002,32919 €3.493,79 €
2.5002,29333 €5.733,32 €
3.5002,27237 €7.953,30 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €