LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3326BGRE-AEC1-Z

DigiKey Part Number
1589-MPQ3326BGRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ3326BGRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ3326BGRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3326BGRE-AEC1-Z
Description
IC LED DRIVER LINEAR 80MA 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3326BGRE-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
80mA
Manufacturer
Monolithic Power Systems Inc.
Frequency
220Hz, 250Hz, 280Hz, 330Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, I2C, PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
4.5V
Package / Case
24-VFQFN
Voltage - Supply (Max)
16V
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3326BGRE-AEC1-PMonolithic Power Systems Inc.4821589-MPQ3326BGRE-AEC1-PCT-ND4,11000 €Parametric Equivalent
In-Stock: 4.310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,89700 €28,97 €
252,66680 €66,67 €
1002,41270 €241,27 €
2502,29172 €572,93 €
5002,28862 €1.144,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,05710 €10.285,50 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €