Direct
Parametric Equivalent

MPQ2167GD-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2167GD-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2167GD-P |
Description | IC REG BUCK ADJ 4A 11QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 11-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55064 € | 775,32 € |
| 1.000 | 1,50585 € | 1.505,85 € |
| 1.500 | 1,48342 € | 2.225,13 € |
| 2.500 | 1,45857 € | 3.646,42 € |
| 3.500 | 1,44405 € | 5.054,18 € |
| 5.000 | 1,43008 € | 7.150,40 € |
| Unit Price without VAT: | 1,55064 € |
|---|---|
| Unit Price with VAT: | 1,84526 € |


