Direct

MPQ2167GD-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2167GD-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2167GD-Z |
Description | IC REG BUCK ADJ 4A 11QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 11-QFN (2x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2167GD-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ2167GD-PTR-ND | 1,58318 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,38528 € | 6.926,40 € |
| Unit Price without VAT: | 1,38528 € |
|---|---|
| Unit Price with VAT: | 1,64848 € |


