MPQ2167GD-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,91092 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,57062 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2167GD-AEC1-Z

DigiKey Part Number
1589-MPQ2167GD-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2167GD-AEC1-Z
Description
IC REG BUCK ADJ 4A 11QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 11-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
Up to 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
11-QFN (2x3)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2167GD-AEC1-PMonolithic Power Systems Inc.01589-MPQ2167GD-AEC1-PTR-ND1,91092 €Direct
MPQ2167GD-PMonolithic Power Systems Inc.01589-MPQ2167GD-PTR-ND1,57062 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,53926 €7.696,30 €
Manufacturers Standard Package
Unit Price without VAT:1,53926 €
Unit Price with VAT:1,83172 €