MPQ2019GN-33-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2.498
Unit Price: 1,78000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2019GN-33-AEC1-P

DigiKey Part Number
1589-MPQ2019GN-33-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2019GN-33-AEC1-P
Description
IC REG LIN 3.3V 300MA 8-SOIC-EP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
16 µA
Mfr
Current - Supply (Max)
95 µA
Series
PSRR
45dB (1kHz), 57dB ~ 51dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.64V @ 300mA
Supplier Device Package
8-SOIC-EP
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2019GN-33-AEC1-ZMonolithic Power Systems Inc.2.4981589-MPQ2019GN-33-AEC1-ZCT-ND1,78000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,17796 €588,98 €
Manufacturers Standard Package
Unit Price without VAT:1,17796 €
Unit Price with VAT:1,40177 €