


MPQ2019GN-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2019GN-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2019GN-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2019GN-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2019GN-33-AEC1-Z |
Description | IC REG LIN 3.3V 300MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2019GN-33-AEC1-Z Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 45dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 300mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| 500 | 0,97526 € | 487,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91016 € | 2.275,40 € |
| 5.000 | 0,89082 € | 4.454,10 € |
| 7.500 | 0,88114 € | 6.608,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

