MPQ2013GQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 9.981
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 907
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 13.296
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 21.288
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 7.501
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,94686 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2013GQ-Z

DigiKey Part Number
MPQ2013GQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2013GQ-Z
Description
IC REG LIN POS ADJ 150MA 8-QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2013GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.215V
Voltage - Output (Max)
Voltage Dropout (Max)
0.9V @ 150mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
50 µA
PSRR
58dB ~ 41dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,68949 €3.447,45 €
10.0000,67655 €6.765,50 €
Manufacturers Standard Package
Unit Price without VAT:0,68949 €
Unit Price with VAT:0,82049 €