

MPQ2013AGQ-AEC1-P | |
---|---|
DigiKey Part Number | 1589-1278-2-ND - Tape & Reel (TR) 1589-1278-1-ND - Cut Tape (CT) 1589-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-AEC1-P |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,61000 € | 2,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,90402 € | 452,01 € |
1.000 | 0,87551 € | 875,51 € |
1.500 | 0,86124 € | 1.291,86 € |
2.500 | 0,84542 € | 2.113,55 € |
3.500 | 0,83618 € | 2.926,63 € |
5.000 | 0,82729 € | 4.136,45 € |
Unit Price without VAT: | 2,61000 € |
---|---|
Unit Price with VAT: | 3,10590 € |