


MPQ2013AGQ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1779-2-ND - Tape & Reel (TR) 1589-1779-1-ND - Cut Tape (CT) 1589-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-AEC1-Z |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-AEC1-Z Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.215V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 1.1V @ 150mA | Supplier Device Package 8-QFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66922 € | 3.346,10 € |
| 10.000 | 0,65662 € | 6.566,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91360 € | 22,84 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76328 € | 190,82 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,70995 € | 709,95 € |
| 2.500 | 0,68454 € | 1.711,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,16400 € | 29,10 € |
| 100 | 0,92450 € | 92,45 € |
| 250 | 0,80688 € | 201,72 € |
| 500 | 0,73456 € | 367,28 € |
| 1.000 | 0,67393 € | 673,93 € |
| 2.500 | 0,60865 € | 1.521,62 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



