
MPM54532GPB-0000-T | |
|---|---|
DigiKey Part Number | 1589-MPM54532GPB-0000-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM54532GPB-0000-T |
Description | 16V, DUAL 6A, SINGLE 12A POWER M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 1.8V 500mA 2.9V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 900 mW | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerFLGA Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.07" H (5.5mm x 5.0mm x 1.9mm) | |
Supplier Device Package | 34-ECLGA (5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,98040 € | 149,51 € |
| 100 | 5,47860 € | 547,86 € |
| 250 | 5,23952 € | 1.309,88 € |
| 500 | 5,09538 € | 2.547,69 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |










