


MPM3864GPQ-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3864GPQ-ZTR-ND - Tape & Reel (TR) 1589-MPM3864GPQ-ZCT-ND - Cut Tape (CT) 1589-MPM3864GPQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3864GPQ-Z |
Description | 2.75V TO 7V, 6A, 1.2MHZ, SYNCHRO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 6A 2.75V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3864GPQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-PowerFCLGA Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | |
Supplier Device Package | 19-ECLGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 3,97040 € | 99,26 € |
| 100 | 3,61410 € | 361,41 € |
| 250 | 3,48928 € | 872,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16849 € | 7.921,22 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |




