
ADG824BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG824BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG824BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG824BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG824BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 800MOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-LFCSP-UQ (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG824BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9.5ns, 7.7ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 27pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN, CSP | |
Supplier Device Package | 10-LFCSP-UQ (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,18600 € | 21,86 € |
| 25 | 1,86920 € | 46,73 € |
| 100 | 1,51120 € | 151,12 € |
| 250 | 1,33528 € | 333,82 € |
| 500 | 1,22706 € | 613,53 € |
| 1.000 | 1,13640 € | 1.136,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10122 € | 3.303,66 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |










